The Crydom 84140513 is a solid state relay with an AC/DC output, maximum output voltage of 660V, and maximum output current of 25A. It has a maximum input voltage of 32V and a maximum input current of 24A. The relay has an I/O isolation voltage of 4000V RMS and a peak non-repetitive surge current of 300A. It operates within a temperature range of -40°C to 80°C and has an 8-pin package.
Checking distributor stock and pricing after the page loads.
Crydom 84140513 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 24mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 25A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |