
The 90SST240 is a solid state relay from Crydom with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a load current of 90A and is available in a ROHS compliant, plastic package-8. The relay is designed for panel, chassis mount, screw termination and is RoHS compliant. It is part of the SST series and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom 90SST240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 58.4mm |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SST |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 90SST240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
