Sign in to ask questions about the Crydom D4850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom D4850 technical specifications.
| Control Voltage | 32V |
| Height | 22.9mm |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Max Output Current | 50A |
| Max Output Voltage | 530V |
| Min Supply Voltage (AC) | 48V |
| Mount | Panel, Chassis Mount, Screw |
| Output Voltage | 530V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | D48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D4850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
