
This is a solid state relay with a load current rating of 2A, suitable for panel or chassis mounting. It is lead free and available in a bulk packaging quantity of one. The relay is a single pole single throw (SPST) type with a screw termination. It is designed for use in AC and DC output applications.
Checking distributor stock and pricing after the page loads.
Crydom A1202-10 technical specifications.
| Lead Free | Lead Free |
| Load Current | 2A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
