The A1210EF-B-10 is a solid state relay with a maximum output voltage of 280V RMS and a maximum output current of 10A RMS. It has a maximum input voltage of 36V and a maximum input current of 3A. The relay has a 4-pin package and operates over a temperature range of -40 to 80 degrees Celsius. It is designed for use in AC and DC applications and features 4000V RMS I/O isolation voltage.
Checking distributor stock and pricing after the page loads.
Crydom A1210EF-B-10 technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 3(Typ)mA |
| Maximum Output Current | 10(RMS)A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.