The A1210HT-10 is a 1 Form B solid state relay with an AC output device and a maximum output voltage of 140V RMS. It has a maximum output current of 10A RMS and a maximum input voltage of 280V RMS. The relay has a high I/O isolation voltage of 4000V RMS and a maximum turn-on time of 10 microseconds. It operates over a temperature range of -40 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Crydom A1210HT-10 technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 140(RMS)V |
| Maximum Input Current | 4.9mA |
| Peak Non-Repetitive Surge Current | 120A |
| Maximum Output Current | 10(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 40ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 8000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.