
This solid state relay is rated for 140V AC and 25A load current. It is available in a RoHS compliant plastic package and is approved by UL, CSA, VDE, and CE. The relay is suitable for panel or chassis mount with screw termination. It is lead free and RoHS compliant.
Crydom A1225-B technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 25A |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| RoHS | Compliant |
Download the complete datasheet for Crydom A1225-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
