The A1225EF-B from Crydom is a solid state relay with a maximum output voltage of 280 RMS and a maximum output current of 25 RMS. It has a maximum input voltage of 36 and an I/O isolation voltage of 4000 RMS. The relay has a 1-Form-B circuit arrangement and is rated for operation between -40 and 80 degrees Celsius. It is a 4-pin device with an input type of AC/DC and an output device type of SCR.
Checking distributor stock and pricing after the page loads.
Crydom A1225EF-B technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 3(Typ)mA |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.