The A1225EF-B-10 is a 1-Form-B solid state relay with an AC/DC input and AC output, rated for 36V maximum input voltage and 25A RMS maximum output current. It features 4000V RMS I/O isolation voltage and operates over a temperature range of -40 to 80 degrees Celsius. The relay has a 4-pin package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Crydom A1225EF-B-10 technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 3(Typ)mA |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.