
AC output solid-state relay (SSR) with a 40A load current rating and 140V AC maximum output voltage. Features a 24V to 140V AC control voltage range and 3.4mA input current. Offers 4kV isolation voltage and operates from -40°C to 80°C. Panel mountable with screw termination, this SPST relay is UL, CSA, VDE, and CE approved, and RoHS compliant.
Sign in to ask questions about the Crydom A1240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom A1240 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 280V |
| Current Rating | 40A |
| Height | 58.4mm |
| Input Current | 3.4mA |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 140V |
| Mount | Panel, Screw |
| Output Current | 40A |
| Output Voltage | 140V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Series 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom A1240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
