
This solid state relay is a SPST device with a current rating of 40A and a voltage rating of 140V AC. It is approved by UL, CSA, VDE, and CE, and is compliant with RoHS regulations. The relay is mounted via screws to a panel and is available in a package quantity of 10. It is part of the Series 1 series from Crydom.
Crydom A1240E technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Series 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| RoHS | Compliant |
Download the complete datasheet for Crydom A1240E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.