The A1240EF is a solid state relay with a maximum input voltage of 36V and a maximum output voltage of 280V RMS. It features 4000V RMS I/O isolation voltage and can handle a maximum input current of 3A typ and a maximum output current of 40A RMS. The relay has a 1 Form A circuit arrangement and operates over a temperature range of -40 to 80 degrees Celsius. It is a 4-pin device suitable for AC and DC input types.
Checking distributor stock and pricing after the page loads.
Crydom A1240EF technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 3(Typ)mA |
| Maximum Output Current | 40(RMS)A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.