Crydom A2410 technical specifications.
| Control Voltage | 280V |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 4mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Surface Mount, Screw |
| Output Current | 10A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom A2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
