Crydom A2410-B technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 10A |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 10A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom A2410-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
