
The A2410PG is a solid state relay with a maximum operating temperature range of -40°C to 80°C. It has a maximum supply voltage of 280V and a minimum supply voltage of 24V. The relay is panel mount with a screw termination and can handle a load current of 10A. It has an isolation voltage of 4kV and a turn-on delay time of 10ms. The A2410PG is RoHS compliant and not radiation hardened.
Crydom A2410PG technical specifications.
| Depth | 45.7mm |
| Height | 22.9mm |
| Input Current | 4mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Length | 58.4mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Panel, Screw |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom A2410PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
