Crydom A24110 technical specifications.
| Depth | 45.7mm |
| Height | 23mm |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 110A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| Output Current | 110A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-110/125A |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom A24110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
