Crydom A24110E-10 technical specifications.
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom A24110E-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
