Crydom A24110PG technical specifications.
| Depth | 45.7mm |
| Height | 22.9mm |
| Input Current | 4mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Length | 58.4mm |
| Load Current | 110A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Panel, Screw |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom A24110PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.