Sign in to ask questions about the Crydom A24125E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom A24125E technical specifications.
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Series 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom A24125E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
