Crydom A24125E-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 125A |
| Lead Free | Lead Free |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom A24125E-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
