This 4-pin solid state relay has a maximum input voltage of 36V RMS and an input type of AC. The output device is an SCR with a maximum output voltage of 280V RMS and a maximum output current of 125A RMS. The relay has a maximum turn-on time of 20ms and a maximum turn-off time of 30ms. It operates over a temperature range of -40 to 80 degrees Celsius and has an I/O isolation voltage of 4000V RMS. The relay is suitable for AC and DC output applications.
Crydom A24125EF technical specifications.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 1750A |
| Maximum Output Current | 125(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.