
AC output solid-state relay (SSR) with a 25A load current rating and 280V AC maximum voltage. Features a 10mA AC input current, 24V to 280V AC control voltage range, and 4kV isolation voltage. Panel or chassis mountable with screw termination, this RoHS compliant component operates from -40°C to 80°C. Approvals include UL, CSA, VDE, and CE.
Crydom A2425-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 280V |
| Current Rating | 25A |
| Depth | 19.8mm |
| Height | 58.4mm |
| Input Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom A2425-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
