The A2425-4991 is a solid state relay with an AC input and AC output, featuring a maximum input voltage of 280V and a maximum output current of 25A. It has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. The relay has a 4-pin package and is designed for use in applications requiring high isolation voltage, with a maximum I/O isolation voltage of 4000V RMS.
Checking distributor stock and pricing after the page loads.
Crydom A2425-4991 technical specifications.
| Maximum Input Voltage | 280V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 10mA |
| Maximum Output Current | 25A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |