
This lead-free solid state relay is designed for panel or chassis mounting via screw termination. It features a throw configuration of SPST and is compliant with RoHS regulations. The relay type is suitable for applications requiring a high load current of up to 25A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom A2425E-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom A2425E-B technical specifications.
| Lead Free | Lead Free |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom A2425E-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
