The A2425EP is a 1 Form A solid state relay with AC input and AC/DC output, featuring 4000V RMS I/O isolation voltage and 250A peak non-repetitive surge current. It operates over a temperature range of -40°C to 80°C and has a maximum off-state leakage current of 1000A RMS. The relay has a 4-pin package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Crydom A2425EP technical specifications.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.