
The A2440-B is a 40A SPST solid state relay from Crydom, designed for panel or chassis mounting. It features a lead-free construction and a screw termination. This relay is suitable for a variety of applications, including those requiring high current switching. The A2440-B is available in quantities of 20 in bulk packaging.
Crydom A2440-B technical specifications.
| Lead Free | Lead Free |
| Load Current | 40A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom A2440-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
