The A2440G is a solid state relay with a maximum input voltage of 280V RMS and a maximum output current of 40A RMS. It features a 1 Form A circuit arrangement and a maximum turn-on time of 20ms. The relay has a maximum operating temperature range of -40 to 80 degrees Celsius and a minimum isolation voltage of 4000V RMS. It is suitable for AC applications and has a maximum turn-off time of 30ms.
Crydom A2440G technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 10mA |
| Maximum Output Current | 40(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.