
AC & DC Output Solid State Relay, SPST-NO configuration, rated for 50A load current and up to 280VAC output voltage. Features a 24-280VAC control voltage range with 4mA input current. Panel mountable with screw termination, offering 4kV isolation voltage. Operating temperature range from -40°C to 80°C.
Crydom A2450 technical specifications.
| Control Voltage | 280V |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 4mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| Output Current | 50A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom A2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
