
Solid State Relay (SSR) with 50A AC output capability, designed for panel or chassis mounting via screw terminals. Features a 4-pin configuration, AC input with a 4mA input current requirement, and a 280V AC maximum output voltage. Operates across a wide temperature range from -40°C to 80°C, with 4kV isolation voltage and 10ms turn-on delay. This RoHS compliant component supports a 24V to 280V AC supply voltage.
Crydom A2450-10 technical specifications.
| Depth | 19.8mm |
| Height | 58.4mm |
| Input Current | 4mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom A2450-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
