Solid State Relay 10mA 280V AC-IN 50A 280V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Crydom A2450-B-10 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.