Crydom A2450E-B technical specifications.
| Lead Free | Lead Free |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom A2450E-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
