The Crydom A2450EKPSH is a 1 Form A solid state relay with an AC output device and a maximum output voltage of 280V. It has a maximum input current of 20A and a peak non-repetitive surge current of 625A. The relay has a maximum off-state leakage current of 1000A and a minimum operating temperature of -40 degrees Celsius. It can operate at temperatures up to 80 degrees Celsius and has a 4-pin package.
Checking distributor stock and pricing after the page loads.
Crydom A2450EKPSH technical specifications.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 625A |
| Maximum Output Current | 50(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.