Solid State Relay 20mA 36V AC-IN 50A 280V AC-OUT 4-Pin
Crydom A2450EPSH-10 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crydom A2450EPSH-10 to view detailed technical specifications.
No datasheet is available for this part.