The A2450GHT-B is a 4-pin solid state relay with a maximum input voltage of 280 RMS and an output device type of SCR. It has a maximum output current of 50 RMS and a maximum turn-on time of 10. The relay is rated for operation between -40 and 80 degrees Celsius. It features 4000 RMS I/O isolation voltage and 625 peak non-repetitive surge current.
Checking distributor stock and pricing after the page loads.
Crydom A2450GHT-B technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 4.9mA |
| Peak Non-Repetitive Surge Current | 625A |
| Maximum Output Current | 50(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 40ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |