Crydom A2475E technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 75A |
| Lead Free | Lead Free |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Series 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom A2475E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
