The A2475SH is a 4-pin solid state relay with an AC input and AC output, featuring a maximum input voltage of 280V RMS and a maximum output current of 75A RMS. It has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. The relay has a maximum turn-on time of 20ms and a maximum turn-off time of 30ms. It is designed for use in applications where high voltage and current are required.
Checking distributor stock and pricing after the page loads.
Crydom A2475SH technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 10mA |
| Peak Non-Repetitive Surge Current | 1000A |
| Maximum Output Current | 75(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |