Crydom A2490 technical specifications.
| Depth | 45.7mm |
| Height | 23mm |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Surface Mount, Screw |
| Output Current | 90A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom A2490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
