
This solid state relay is designed for high current applications, with a load current rating of 90A. It features a single pole, single throw (SPST) configuration and is suitable for panel or chassis mounting. The relay is terminated with screws and is packaged in a RoHS compliant package. The manufacturer's part number for this relay is A2490E.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom A2490E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Load Current | 90A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom A2490E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
