Solid State Relay 20mA 36V AC-IN 90A 280V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Crydom A2490EF technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |