Sign in to ask questions about the Crydom A4850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom A4850 technical specifications.
| Control Voltage | 280V |
| Height | 58.4mm |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 50A |
| Min Supply Voltage (AC) | 48V |
| Output Voltage | 660V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom A4850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
