This AC 530V 75A solid state relay features a panel mount design with screw termination and is compliant with UL, CSA, VDE, and CE approvals. It has a current rating of 75A and a maximum output voltage of 530V. The relay is available in a RoHS compliant plastic package and is suitable for use in a variety of applications. The device is designed for use in AC circuits and has a throw configuration of SPST. It is also RoHS compliant and lead free.
Crydom A4875-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 75A |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 75A |
| Max Output Current | 75A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | A48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| RoHS | Compliant |
Download the complete datasheet for Crydom A4875-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.