This Crydom solid state relay has a load current rating of 25A and a throw configuration of DPST 3PST. It is designed for panel or chassis mount and has a termination type of screw. The relay is packaged in a plastic package-8 and is not RoHS compliant. It is available in a bulk packaging quantity of 1 and has a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom A53DP25D-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom A53DP25D-10 technical specifications.
| Package/Case | Module |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 53TP |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom A53DP25D-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.