The A53DP50D-10 is a solid state relay with a load current of 50A, a throw configuration of DPST 3PST, and a termination type of screw. It is packaged in a ROHS compliant plastic package-8 and is available in a bulk packaging format. The relay is designed for panel and chassis mount applications. It is not RoHS compliant, but is lead free. The relay is part of the 53TP series.
Crydom A53DP50D-10 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Load Current | 50A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 53TP |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom A53DP50D-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.