
AC & DC Output Solid State Relay, 25A load current, 530V AC output voltage. Features 10mA AC input current, 280V control voltage, and 4kV isolation voltage. Panel or chassis mountable with screw termination. Operates within a -40°C to 80°C temperature range. RoHS compliant.
Crydom A53TP25D technical specifications.
| Package/Case | Module |
| Control Voltage | 280V |
| Depth | 73.4mm |
| Height | 30mm |
| Input Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 103.8mm |
| Load Current | 25A |
| Max Input Current | 10mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Output Voltage | 530V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 53TP |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 73.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom A53TP25D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
