
AC/DC output solid state relay featuring a 1A load current and 280V AC output voltage. This SIP package relay operates with a 10V DC control voltage and requires 15mA input current. It offers 2.5kV isolation voltage and a through-hole mount with PC pin termination. Operating temperature range is -30°C to 80°C.
Crydom AO241 technical specifications.
| Package/Case | SIP |
| Control Voltage | 10V |
| Height | 12.7mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Load Current | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Output Current | 1A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AO |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom AO241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.