
Solid State Relay (SSR) with DC input and AC output. Features a 10V DC control voltage and 15mA input current. Delivers 1.5A output current at up to 280V AC. Offers 2.5kV isolation voltage and operates within a -30°C to 80°C temperature range. Packaged in a Mini-SIP form factor with through-hole mounting and PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom ASO241R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Control Voltage | 10V |
| Height | 5.1mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Load Current | 1.5A |
| Max Input Current | 15mA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Output Current | 1.5A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASO |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ASO241R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
