Crydom ASPF240D3 technical specifications.
| Package/Case | SIP |
| Height | 23.6mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASPF |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ASPF240D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.