The ASPF240D3R is a solid state relay from Crydom with a current rating of 3A and a maximum output voltage of 280V. It features a SPST throw configuration and is designed for through hole, PCB mount applications. The relay is packaged in a SIP package and is compliant with RoHS regulations. It is available in a quantity of 20 per bulk packaging.
Crydom ASPF240D3R technical specifications.
| Package/Case | SIP |
| Current Rating | 3A |
| Height | 23.6mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Load Current | 3A |
| Max Output Current | 3A |
| Max Output Voltage | 280V |
| Mount | Through Hole, PCB |
| Output Current | 3A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASPF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ASPF240D3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.