Crydom B483F-2 technical specifications.
| Package/Case | B |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 0.776inch |
| Lead Free | Lead Free |
| Length | 2.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | PCB, Chassis Mount, Through Hole, Screw |
| Output Current | 35A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | B48-2 / B48-2T |
| DC Rated Voltage | 480V |
| Width | 1.248inch |
| RoHS | Compliant |
Download the complete datasheet for Crydom B483F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.