
This 50A bridge rectifier module is packaged in a B case and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for a maximum repetitive reverse voltage of 1.2kV and a DC rated voltage of 480V. The module is available in a bulk packaging with 5 units per package and is compliant with RoHS regulations. It can be mounted on a PCB or through a screw mount.
Crydom B485F-2 technical specifications.
| Package/Case | B |
| Current Rating | 50A |
| Forward Current | 55A |
| Height | 0.776inch |
| Lead Free | Lead Free |
| Length | 2.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | PCB, Through Hole, Screw |
| Number of Elements | 1 |
| Output Current | 50A |
| Package Quantity | 5 |
| Packaging | Bulk |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | B48-2 / B48-2T |
| DC Rated Voltage | 480V |
| Width | 1.248inch |
| RoHS | Compliant |
Download the complete datasheet for Crydom B485F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.